
LTC1955IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC1955IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1955IUH#TRPBF |
Description | IC INTERFACE SPECIALIZED 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1955IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | 4-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.28950 | £10,723.75 |
| Unit Price without VAT: | £4.28950 |
|---|---|
| Unit Price with VAT: | £5.14740 |


