
LTC1865AIMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1865AIMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1865AIMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC1865AIMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1865AIMS#TRPBF |
Description | IC ADC 16BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1865AIMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.07000 | £17.07 |
| 10 | £13.68600 | £136.86 |
| 25 | £12.83920 | £320.98 |
| 100 | £12.48420 | £1,248.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £10.74479 | £26,861.97 |
| Unit Price without VAT: | £17.07000 |
|---|---|
| Unit Price with VAT: | £20.48400 |

