10 Bit Digital to Analog Converter TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1669-1CS5#TR

DigiKey Part Number
LTC1669-1CS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1669-1CS5#TR
Description
IC DAC 10BIT V-OUT I2C TSOT23-5
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1669-1CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
10
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types