16 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

LTC1592ACG#TRPBF

DigiKey Part Number
LTC1592ACG#TRPBFTR-ND - Tape & Reel (TR)
LTC1592ACG#TRPBFCT-ND - Cut Tape (CT)
LTC1592ACG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1592ACG#TRPBF
Description
IC DAC 16BIT 16-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1592ACG#TRPBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.4, ±0.2
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
16-SSOP (0.209", 5.30mm Width)
Settling Time
2µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1592ACG#PBFAnalog Devices Inc.62LTC1592ACG#PBF-ND£56.63000Parametric Equivalent
In-Stock: 713
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£56.63000£56.63
10£47.02100£470.21
25£44.62200£1,115.55
100£44.38680£4,438.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£38.83674£77,673.48
Manufacturers Standard Package
Unit Price without VAT:£56.63000
Unit Price with VAT:£67.95600