Battery Power Management IC Nickel Cadmium 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Nickel Cadmium 16-SO
Introducing Power by Linear

LTC1558CS-3.3#TRPBF

DigiKey Part Number
LTC1558CS-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1558CS-3.3#TRPBF
Description
IC BATT PWR MGT NICAD 1C 16SOIC
Customer Reference
Detailed Description
Battery Power Management IC Nickel Cadmium 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Power Management
Battery Chemistry
Nickel Cadmium
Number of Cells
1
Fault Protection
Over Temperature, Short Circuit
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types