Direct

LTC1066-1CSW | |
|---|---|
DigiKey Part Number | LTC1066-1CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1066-1CSW |
Description | IC FILTR 8TH ORDR LOWPASS 18SOIC |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 50kHz 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1066-1CSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |


