Industrial USB PMIC 32-LQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8698SJV-1#PBF

DigiKey Part Number
161-LT8698SJV-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT8698SJV-1#PBF
Description
5V/ 3A, USB CHARGER WITH CABLE C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Industrial USB PMIC 32-LQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
LT8698SJV-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Industrial USB
Current - Supply
3A
Voltage - Supply
5V ~ 42V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad, 30 Leads
Supplier Device Package
32-LQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.95000£8.95
10£6.20600£62.06
490£4.08539£2,001.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.95000
Unit Price with VAT:£10.74000