Gate Driver IC Non-Inverting 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8672EMS#WTRPBF

DigiKey Part Number
505-LT8672EMS#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8672EMS#WTRPBF
Description
IC GATE DRVR 10MSOP
Customer Reference
Detailed Description
Gate Driver IC Non-Inverting 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT8672EMS#WTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
-
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3V ~ 42V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
50mA, 50mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.