
LT8550EUKG#TRPBF | |
|---|---|
DigiKey Part Number | LT8550EUKG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8550EUKG#TRPBF |
Description | MULTIPHASE BUCK CONVERTER EXPAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Industrial PMIC 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT8550EUKG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Industrial | |
Current - Supply | 5mA | |
Voltage - Supply | 3.6V ~ 80V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.99032 | £7,980.64 |
| Unit Price without VAT: | £3.99032 |
|---|---|
| Unit Price with VAT: | £4.78838 |

