
LT8500IUHH#TRPBF | |
|---|---|
DigiKey Part Number | LT8500IUHH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8500IUHH#TRPBF |
Description | IC LED DVR PWM GENERATOR 56QFN |
Customer Reference | |
Detailed Description | LED Driver IC Output PWM Generator Dimming 56-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LT8500IUHH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PWM Generator | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (5x9) | |
Base Product Number |


