Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT8393EUFDM#PBF | |
|---|---|
DigiKey Part Number | 505-LT8393EUFDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8393EUFDM#PBF |
Description | IC LED DRIVER CTRLR PWM 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8393EUFDM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 100V | |
Current - Output / Channel | - | |
Frequency | 350kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.32000 | £8.32 |
| 10 | £6.50700 | £65.07 |
| 73 | £5.65260 | £412.64 |
| 146 | £5.45048 | £795.77 |
| 292 | £5.28414 | £1,542.97 |
| 511 | £5.17160 | £2,642.69 |
| 1,022 | £5.05461 | £5,165.81 |
| Unit Price without VAT: | £8.32000 |
|---|---|
| Unit Price with VAT: | £9.98400 |


