


LT6700MPS6-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT6700MPS6-3#PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6700MPS6-3#PBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700MPS6-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.05µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 6.5mV | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 |

