


LT6700HS6-2#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HS6-2#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HS6-2#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6700HS6-2#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HS6-2#WTRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 10µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 19µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.55000 | £5.55 |
| 10 | £4.28300 | £42.83 |
| 25 | £3.96760 | £99.19 |
| 100 | £3.62740 | £362.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.45644 | £1,728.22 |
| 1,000 | £3.37191 | £3,371.91 |
| 1,500 | £3.32959 | £4,994.39 |
| Unit Price without VAT: | £5.55000 |
|---|---|
| Unit Price with VAT: | £6.66000 |


