


LT6660KCDC-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6660KCDC-3#TRMPBFTR-ND - Tape & Reel (TR) LT6660KCDC-3#TRMPBFCT-ND - Cut Tape (CT) LT6660KCDC-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660KCDC-3#TRMPBF |
Description | IC VREF SERIES 0.5% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.5% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660KCDC-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 5.5V ~ 30V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 10 | £1.76200 | £17.62 |
| 25 | £1.61480 | £40.37 |
| 100 | £1.45310 | £145.31 |
| 250 | £1.39604 | £349.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.36928 | £684.64 |
| 1,000 | £1.32985 | £1,329.85 |
| 1,500 | £1.31009 | £1,965.13 |
| 2,500 | £1.28822 | £3,220.55 |
| 3,500 | £1.27542 | £4,463.97 |
| 5,000 | £1.26312 | £6,315.60 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |

