LT6658BIDE-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 71
Unit Price: £6.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £3.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5
Unit Price: £5.58000
Datasheet
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.8V 6 V V ±0.1% 150 mA 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6658BIDE-1.8#TRPBF

DigiKey Part Number
161-LT6658BIDE-1.8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6658BIDE-1.8#TRPBF
Description
IC VREF SERIES 6V 0.1% 16DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Series, Dual Voltage Reference IC Adjustable (Fixed) 1.8V 6 VV ±0.1% 150 mA 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6658BIDE-1.8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series, Dual
Output Type
Adjustable (Fixed)
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
6 V
Current - Output
150 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
1.0ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3.5V ~ 36V
Current - Supply
3.6mA
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.20683£8,017.07
Manufacturers Standard Package
Unit Price without VAT:£3.20683
Unit Price with VAT:£3.84820