



LT6658AIMSE-3#PBF | |
|---|---|
DigiKey Part Number | LT6658AIMSE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658AIMSE-3#PBF |
Description | IC VREF SERIES 6V 0.05% 16MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 3V 6 VV ±0.05% 150 mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6658AIMSE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.2V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.62000 | £7.62 |
| 10 | £5.94600 | £59.46 |
| 37 | £5.37730 | £198.96 |
| 111 | £5.03730 | £559.14 |
| 259 | £4.83807 | £1,253.06 |
| 518 | £4.70697 | £2,438.21 |
| 1,036 | £4.59903 | £4,764.60 |
| Unit Price without VAT: | £7.62000 |
|---|---|
| Unit Price with VAT: | £9.14400 |


