Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA 6-DFN (2x2)
Introducing Power by Linear

LT6656BCDC-3#TRMPBF

DigiKey Part Number
LT6656BCDC-3#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6656BCDC-3#TRMPBF
Description
IC VREF SERIES 0.2% 6DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6656BCDC-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.5V ~ 18V
Current - Supply
1.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.59200£1,296.00
1,000£2.52562£2,525.62
1,500£2.49238£3,738.57
2,500£2.45556£6,138.90
Manufacturers Standard Package
Unit Price without VAT:£2.59200
Unit Price with VAT:£3.11040