



LT6654BIS6-4.096#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654BIS6-4.096#TRMPBFTR-ND - Tape & Reel (TR) LT6654BIS6-4.096#TRMPBFCT-ND - Cut Tape (CT) LT6654BIS6-4.096#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BIS6-4.096#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BIS6-4.096#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.596V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £2.68500 | £26.85 |
| 25 | £2.47360 | £61.84 |
| 100 | £2.24150 | £224.15 |
| 250 | £2.19944 | £549.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.12592 | £1,062.96 |
| 1,000 | £2.06935 | £2,069.35 |
| 1,500 | £2.04102 | £3,061.53 |
| 2,500 | £2.00962 | £5,024.05 |
| 3,500 | £1.99128 | £6,969.48 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |


