
LT580TH | |
|---|---|
DigiKey Part Number | LT580TH-ND |
Manufacturer | |
Manufacturer Product Number | LT580TH |
Description | IC VREF PRECISION 2.5V TO52-3 |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC 2.5V V ±0.4% TO-52-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Series, Shunt | |
Voltage - Output (Min/Fixed) | 2.5V | |
Tolerance | ±0.4% | |
Mounting Type | Through Hole | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-52-3 | |
Base Product Number |


