Similar

LT5504EMS8#PBF | |
|---|---|
DigiKey Part Number | LT5504EMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5504EMS8#PBF |
Description | IC MEASURING RECEIVER RF 8-MSOP |
Customer Reference | |
Detailed Description | RF IC RF Measuring Receiver CDMA, GSM, TDMA, WCDMA 800MHz ~ 2.7GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT5504EMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | RF Measuring Receiver | |
Frequency | 800MHz ~ 2.7GHz | |
RF Type | CDMA, GSM, TDMA, WCDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


