
LT4356IS-3#PBF | |
|---|---|
DigiKey Part Number | LT4356IS-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356IS-3#PBF |
Description | IC SURGE STOPPER W/LATCH 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IS-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.37000 | £6.37 |
| 10 | £4.93700 | £49.37 |
| 50 | £4.36340 | £218.17 |
| 100 | £4.18610 | £418.61 |
| 250 | £3.99880 | £999.70 |
| 500 | £3.88594 | £1,942.97 |
| 1,000 | £3.79303 | £3,793.03 |
| Unit Price without VAT: | £6.37000 |
|---|---|
| Unit Price with VAT: | £7.64400 |




