Hot Swap Controller 1 Channel -48V 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V 8-PDIP
8 PDIP
Introducing Power by Linear

LT4250LIN8#PBF

DigiKey Part Number
LT4250LIN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT4250LIN8#PBF
Description
IC HOT SWAP CTRLR -48V 8DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT4250LIN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Fault Timeout
Programmable Features
Current Limit, Latched Fault, OVP, UVLO
Voltage - Supply
-80V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
150£3.57473£536.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.57473
Unit Price with VAT:£4.28968