Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3650EMSE-8.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3650EMSE-8.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3650EMSE-8.2#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3650EMSE-8.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.88651 | £9,716.27 |
| Unit Price without VAT: | £3.88651 |
|---|---|
| Unit Price with VAT: | £4.66381 |



