LT3650EMSE-4.1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 99
Unit Price: £6.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 222
Unit Price: £7.68000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £4.39586
Datasheet
Charger IC Lithium Ion/Polymer 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 12-MSOP-EP
12 TSSOP EP

LT3650EMSE-4.1#TRPBF

DigiKey Part Number
LT3650EMSE-4.1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3650EMSE-4.1#TRPBF
Description
IC BATT CHG LI-ION 1CELL 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3650EMSE-4.1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.85065£9,626.62
Manufacturers Standard Package
Unit Price without VAT:£3.85065
Unit Price with VAT:£4.62078