LT3595EUHH#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: £13.78000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £8.52965
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £8.52965
Datasheet
LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) PWM Dimming 50mA 56-QFN (5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) PWM Dimming 50mA 56-QFN (5x9)
Introducing Power by Linear

LT3595EUHH#PBF

DigiKey Part Number
505-LT3595EUHH#PBF-ND
Manufacturer
Manufacturer Product Number
LT3595EUHH#PBF
Description
IC LED DRVR RGLTR PWM 50MA 56QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) PWM Dimming 50mA 56-QFN (5x9)
Datasheet
 Datasheet
EDA/CAD Models
LT3595EUHH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
50mA
Frequency
2MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-QFN (5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
40£9.97050£398.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.97050
Unit Price with VAT:£11.96460