Parametric Equivalent



LT3570IUF#TRPBF | |
|---|---|
DigiKey Part Number | LT3570IUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3570IUF#TRPBF |
Description | IC REG TRIPLE BUCK/BST/LNR 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 500kHz ~ 2.1MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3570IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 500kHz ~ 2.1MHz | |
Voltage/Current - Output 1 | Adj to 0.8V, 1.5A | |
Voltage/Current - Output 2 | Adj to 0.8V, 1.5A | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.62920 | £11,573.00 |
| Unit Price without VAT: | £4.62920 |
|---|---|
| Unit Price with VAT: | £5.55504 |


