


LT3570EUF#PBF | |
|---|---|
DigiKey Part Number | LT3570EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3570EUF#PBF |
Description | IC REG TRIPLE BUCK/BST/LNR 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 500kHz ~ 2.1MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3570EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 500kHz ~ 2.1MHz | |
Voltage/Current - Output 1 | Adj to 0.8V, 1.5A | |
Voltage/Current - Output 2 | Adj to 0.8V, 1.5A | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.96000 | £6.96 |
| 10 | £5.41200 | £54.12 |
| 91 | £4.62681 | £421.04 |
| 182 | £4.46511 | £812.65 |
| 273 | £4.38414 | £1,196.87 |
| 546 | £4.26540 | £2,328.91 |
| 1,001 | £4.17892 | £4,183.10 |
| Unit Price without VAT: | £6.96000 |
|---|---|
| Unit Price with VAT: | £8.35200 |

