- Converter, TFT LCD Voltage Regulator IC 3 Output 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1947EMS#TRPBF

DigiKey Part Number
505-LT1947EMS#TRPBFTR-ND - Tape & Reel (TR)
505-LT1947EMS#TRPBFCT-ND - Cut Tape (CT)
505-LT1947EMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1947EMS#TRPBF
Description
IC REG CONV TFT LCD 3OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1947EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
2.7V ~ 8V
Number of Outputs
3
Voltage - Output
Adj up to 30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.24000£6.24
10£4.83700£48.37
25£4.48680£112.17
100£4.13090£413.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.62078£9,051.95
Manufacturers Standard Package
Unit Price without VAT:£6.24000
Unit Price with VAT:£7.48800