LT1791CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 425
Unit Price: £6.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 103
Unit Price: £5.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 85
Unit Price: £5.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: £5.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £3.39200
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 32
Unit Price: £5.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £5.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 204
Unit Price: £6.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £5.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 62
Unit Price: £6.30000
Datasheet
1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 14-PDIP
14 PDIP Pins

LT1791CN

DigiKey Part Number
LT1791CN-ND
Manufacturer
Manufacturer Product Number
LT1791CN
Description
IC TXRX RS485/RS422 60V 14-DIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1791CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes