Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790BIS6-3.3#TRPBF

DigiKey Part Number
505-LT1790BIS6-3.3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1790BIS6-3.3#TRPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790BIS6-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
67µVrms
Voltage - Input
3.8V ~ 18V
Current - Supply
80µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.16796£5,419.90
Manufacturers Standard Package
Unit Price without VAT:£2.16796
Unit Price with VAT:£2.60155