LT1790BCS6-3#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 202
Unit Price: £3.22000
Datasheet

Direct


Analog Devices Inc.
In Stock: 2,902
Unit Price: £3.22000
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6
TSOT-23-6

LT1790BCS6-3#TRM

DigiKey Part Number
LT1790BCS6-3#TRMTR-ND - Tape & Reel (TR)
LT1790BCS6-3#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1790BCS6-3#TRM
Description
IC VREF SERIES 3V SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790BCS6-3#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
56µVrms
Voltage - Input
3.5V ~ 18V
Current - Supply
80µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types