


LT1634AIS8-4.096#PBF | |
|---|---|
DigiKey Part Number | LT1634AIS8-4.096#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634AIS8-4.096#PBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634AIS8-4.096#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.33000 | £13.33 |
| 10 | £10.59300 | £105.93 |
| 25 | £9.90920 | £247.73 |
| 100 | £9.15750 | £915.75 |
| 300 | £8.73820 | £2,621.46 |
| 500 | £8.58310 | £4,291.55 |
| Unit Price without VAT: | £13.33000 |
|---|---|
| Unit Price with VAT: | £15.99600 |

