
LT1581CT7#06PBF | |
|---|---|
DigiKey Part Number | LT1581CT7#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1581CT7#06PBF |
Description | IC LDO REGULATOR 10A ADJ TO220-7 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Voltage Regulator IC Output TO-220-7 Flow 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, Intel Pentium® | |
Voltage - Input | 1.68V ~ 6V | |
Voltage - Output | 1.25V ~ 4.65V | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | TO-220-7 Flow 6 | |
Base Product Number |

