LT1571EGN-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £7.01265
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Charger IC Multi-Chemistry 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1571EGN-1#TRPBF

DigiKey Part Number
LT1571EGN-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1571EGN-1#TRPBF
Description
IC BATT CHG MULTI-CHEM 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1571EGN-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
1.5A
Battery Pack Voltage
-
Voltage - Supply (Max)
26V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£6.01643£15,041.07
Manufacturers Standard Package
Unit Price without VAT:£6.01643
Unit Price with VAT:£7.21972