
LT1567IMS8#TR | |
|---|---|
DigiKey Part Number | LT1567IMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1567IMS8#TR |
Description | IC BLOCK BUILD FLTR LONOIS 8MSOP |
Customer Reference | |
Detailed Description | Filter IC Antialiasing 2nd Order 5MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1567IMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Filter Type | Antialiasing | |
Frequency - Cutoff or Center | 5MHz | |
Number of Filters | 1 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

