Filter IC Antialiasing 2nd Order 5MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1567CMS8#TRPBF

DigiKey Part Number
LT1567CMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1567CMS8#TRPBF
Description
IC FILTER 5MHZ ANTIALIASNG 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Antialiasing 2nd Order 5MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1567CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Antialiasing
Frequency - Cutoff or Center
5MHz
Number of Filters
1
Filter Order
2nd
Voltage - Supply
2.7V ~ 12V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.07854£7,696.35
Manufacturers Standard Package
Unit Price without VAT:£3.07854
Unit Price with VAT:£3.69425