Series Voltage Reference IC Fixed 10V V ±0.25% 40 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.25% 40 mA TO-92-3
Introducing Power by Linear

LT1460GIZ-10#PBF

DigiKey Part Number
LT1460GIZ-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460GIZ-10#PBF
Description
IC VREF SERIES 0.25% TO92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.25% 40 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460GIZ-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
40 mA
Tolerance
±0.25%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
10.9V ~ 20V
Current - Supply
360µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£4.58000£4.58
10£3.50800£35.08
25£3.24120£81.03
100£2.94750£294.75
300£2.78367£835.10
500£2.72306£1,361.53
1,000£2.65358£2,653.58
2,500£2.58024£6,450.60
Manufacturers Standard Package
Unit Price without VAT:£4.58000
Unit Price with VAT:£5.49600