



LT1460DCN8-10#PBF | |
|---|---|
DigiKey Part Number | LT1460DCN8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460DCN8-10#PBF |
Description | IC VREF SERIES 0.1% 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 40 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1460DCN8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 40 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | 10.9V ~ 20V | |
Current - Supply | 360µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.15000 | £5.15 |
| 10 | £3.96800 | £39.68 |
| 50 | £3.49240 | £174.62 |
| 100 | £3.34500 | £334.50 |
| 250 | £3.18936 | £797.34 |
| 500 | £3.09558 | £1,547.79 |
| 1,000 | £3.01838 | £3,018.38 |
| 2,500 | £2.93689 | £7,342.23 |
| Unit Price without VAT: | £5.15000 |
|---|---|
| Unit Price with VAT: | £6.18000 |

