LT1241IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: £3.80780
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: £1.13000
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: £1.89000
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: £1.22000
Datasheet

Similar


Microchip Technology
In Stock: 567
Unit Price: £2.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,785
Unit Price: £4.77000
Datasheet
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1241IS8#TR

DigiKey Part Number
LT1241IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1241IS8#TR
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1241IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.2V ~ 25V
Frequency - Switching
500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types