
LT1133ACN#PBF | |
|---|---|
DigiKey Part Number | LT1133ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1133ACN#PBF |
Description | IC TRANSCEIVER FULL 3/5 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1133ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.82000 | £10.82 |
| 15 | £8.27467 | £124.12 |
| 30 | £7.87933 | £236.38 |
| 105 | £7.33362 | £770.03 |
| 255 | £7.04808 | £1,797.26 |
| 510 | £6.86959 | £3,503.49 |
| 1,005 | £6.72557 | £6,759.20 |
| Unit Price without VAT: | £10.82000 |
|---|---|
| Unit Price with VAT: | £12.98400 |

