3/3 Transceiver Full RS232 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1039ACN#PBF

DigiKey Part Number
LT1039ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1039ACN#PBF
Description
IC TRANSCEIVER FULL 3/3 18DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
LT1039ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.62000£7.62
20£5.61500£112.30
40£5.34650£213.86
100£5.06280£506.28
260£4.83527£1,257.17
500£4.71128£2,355.64
1,000£4.60248£4,602.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.62000
Unit Price with VAT:£9.14400