LT1009CZ#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,028
Unit Price: £3.81000
Datasheet

Direct


Texas Instruments
In Stock: 33,475
Unit Price: £1.11000
Datasheet

Direct


Texas Instruments
In Stock: 34,883
Unit Price: £0.84000
Datasheet

Similar


Texas Instruments
In Stock: 5,324
Unit Price: £0.57000
Datasheet

Similar


Texas Instruments
In Stock: 6,591
Unit Price: £0.58000
Datasheet

Similar


Texas Instruments
In Stock: 17,960
Unit Price: £0.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,845
Unit Price: £0.82000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CZ#TR

DigiKey Part Number
LT1009CZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1009CZ#TR
Description
IC VREF SHUNT 2.5V TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1009CZ#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes