
HMC987LP5E | |
|---|---|
DigiKey Part Number | 1127-3049-ND |
Manufacturer | |
Manufacturer Product Number | HMC987LP5E |
Description | IC CLK BUFFER 1:9 8GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 8 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC987LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | CML, LVPECL | |
Frequency - Max | 8 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

