
HMC985A-SX | |
|---|---|
DigiKey Part Number | 505-HMC985A-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC985A-SX |
Description | RF ATTENUATOR DIE |
Customer Reference | |
Detailed Description | RF Attenuators 45dB 20 GHz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Attenuation Value | 45dB | |
Frequency Range | 20 GHz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |

