
HMC8191-SX | |
|---|---|
DigiKey Part Number | 505-HMC8191-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC8191-SX |
Description | WIDEBAND I/Q MIXER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 26.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 6GHz ~ 26.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £141.11500 | £282.23 |
| 4 | £134.40250 | £537.61 |
| 6 | £131.04167 | £786.25 |
| 10 | £127.31700 | £1,273.17 |
| 14 | £125.13857 | £1,751.94 |
| 20 | £123.04450 | £2,460.89 |
| 50 | £118.53460 | £5,926.73 |
| Unit Price without VAT: | £141.11500 |
|---|---|
| Unit Price with VAT: | £169.33800 |

