HMC775LC5TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: £67.09000
Datasheet
RF Mixer IC General Purpose Up Converter 10GHz ~ 16GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC775LC5TR

DigiKey Part Number
1127-1785-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC775LC5TR
Description
IC MIXER I/O LO AMP 32SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up Converter 10GHz ~ 16GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
10GHz ~ 16GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types