Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HMC724LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC724LC3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC724LC3TR |
Description | IC CLK BUFFER 1:2 14GHZ 16CSMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML | |
Output | CML | |
Frequency - Max | 14 GHz | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £124.12390 | £12,412.39 |
| Unit Price without VAT: | £124.12390 |
|---|---|
| Unit Price with VAT: | £148.94868 |


