HMC641LC4TR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 248
Unit Price: £133.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £133.68000
Datasheet
RF Switch IC General Purpose SP4T 50Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC641LC4TR-R5

DigiKey Part Number
HMC641LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC641LC4TR-R5
Description
IC RF SWITCH SP4T 20GHZ 24QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 20 GHz 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC641LC4TR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 20GHz
Isolation
40dB
Insertion Loss
2.3dB
Test Frequency
20GHz
P1dB
22dBm
IIP3
38dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types