
HMC5840LS6 | |
|---|---|
DigiKey Part Number | HMC5840LS6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC5840LS6 |
Description | IC RF AMP GPS 27.3GHZ-33.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27.3GHz ~ 33.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 27.3GHz ~ 33.5GHz | |
P1dB | 34dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

