Direct

HMC525LC4TR | |
|---|---|
DigiKey Part Number | 1127-1837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC525LC4TR |
Description | IC MMIC IQ MIXER 4-8.5GHZ 24-QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 4GHz ~ 8.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC525LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 4GHz ~ 8.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


